Part Details for CR32-3834FW by ASJ Holdings Limited
Overview of CR32-3834FW by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32-3834FW
CR32-3834FW CAD Models
CR32-3834FW Part Data Attributes
|
CR32-3834FW
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR32-3834FW
ASJ Holdings Limited
Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3830000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR32(F TOL,100PPM) | |
Size Code | 1206 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32-3834FW
This table gives cross-reference parts and alternative options found for CR32-3834FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-3834FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-3834FC | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CR32-3834FW vs CR32-3834FC |
CR32-3834FT | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CR32-3834FW vs CR32-3834FT |
QR1206F3M83P05 | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32-3834FW vs QR1206F3M83P05 |
QR1206F3M83P20 | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32-3834FW vs QR1206F3M83P20 |
CR32-3834FF | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CR32-3834FW vs CR32-3834FF |
QR1206F3M83D50 | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32-3834FW vs QR1206F3M83D50 |
ST1206F3M83P05 | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32-3834FW vs ST1206F3M83P05 |
ST1206F3M83D50 | Fixed Resistor, Ruthenium Oxide, 0.25W, 3830000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32-3834FW vs ST1206F3M83D50 |