Part Details for CR32-41R2FB by Hokuriku Electric Industry Co Ltd
Overview of CR32-41R2FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32-41R2FB
CR32-41R2FB CAD Models
CR32-41R2FB Part Data Attributes:
|
CR32-41R2FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR32-41R2FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32-41R2FB
This table gives cross-reference parts and alternative options found for CR32-41R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-41R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-0741R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32-41R2FB vs AR1206FR-0741R2 |
CRG1206-T-41R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CR32-41R2FB vs CRG1206-T-41R2FT |
CR3241R2FB | Fixed Resistor, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR32-41R2FB vs CR3241R2FB |
RK73H2BXTDD41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32-41R2FB vs RK73H2BXTDD41R2F |
NRC-AS12F41R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CR32-41R2FB vs NRC-AS12F41R2TRF |
MR12X41R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR32-41R2FB vs MR12X41R2FGL |
RC1206F41R2-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR32-41R2FB vs RC1206F41R2-07-T70 |
CR-06FLB--41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR32-41R2FB vs CR-06FLB--41R2 |
FWF06FW-41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32-41R2FB vs FWF06FW-41R2 |
NMCT1206FG41R2 | RESISTOR, 0.25W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR32-41R2FB vs NMCT1206FG41R2 |