CR32-4322F-H
Kyocera AVX Components
Description: Fixed Resistor, Ruthenium Oxide, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of CR32-4322F-H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR32-4322F-H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR32-4322F-H by Kyocera AVX Components

CR32-4322F-H
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Punched Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
43200 Ω
Resistor Type
FIXED RESISTOR
Series
CR32(F TOL)
Size Code
1206
Technology
RUTHENIUM OXIDE
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR32-4322F-H
    Kyocera AVX Components
    Fixed Resistor, Ruthenium Oxide, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR32-4322F-H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR32-4322F-H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CR32-4322F-H would you like to use for your alert(s)?
  • Please alert me when CR32-4322F-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR32-4322F-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR32-4322F-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR32-4322F-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR32-4322F-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR32-4322F-H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: