Part Details for CR321273FE by Hokuriku Electric Industry Co Ltd
Overview of CR321273FE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR321273FE
CR321273FE CAD Models
CR321273FE Part Data Attributes
|
CR321273FE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR321273FE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR321273FE
This table gives cross-reference parts and alternative options found for CR321273FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR321273FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1271F-K | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 1270ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CR321273FE vs CR32-1271F-K |
WCR1206-1.27KFI | RESISTOR, 0.25W, 1%, 100ppm, 1270ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR321273FE vs WCR1206-1.27KFI |
CR321272FVH | RESISTOR, 0.25 W, 1 %, 100 ppm, 12700 ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR321273FE vs CR321272FVH |
CR32-1272F-K | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 12700ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CR321273FE vs CR32-1272F-K |
CR321271FVH | RESISTOR, 0.25 W, 1 %, 100 ppm, 1270 ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR321273FE vs CR321271FVH |