Part Details for CR32TR1620F by Akahane Electronics Ind Corp
Overview of CR32TR1620F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR1620F
CR32TR1620F CAD Models
CR32TR1620F Part Data Attributes
|
CR32TR1620F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR1620F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR1620F
This table gives cross-reference parts and alternative options found for CR32TR1620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR1620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-07162RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR32TR1620F vs AR1206FR-07162RL |
RC1206FR-10162R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR1620F vs RC1206FR-10162R |
SR1206FR-13162RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR1620F vs SR1206FR-13162RL |
FCF06FW-1620-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32TR1620F vs FCF06FW-1620-W |
RK73H2BRTBK1620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR1620F vs RK73H2BRTBK1620F |
MC1206-1620-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR1620F vs MC1206-1620-FT |
RK73H2BGBK1620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR1620F vs RK73H2BGBK1620F |
WCR1206LF-1620-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR32TR1620F vs WCR1206LF-1620-F-P-LT |
MC1206P-1620-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR1620F vs MC1206P-1620-FT101 |
MC1206P-1620-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR1620F vs MC1206P-1620-FB101 |