Part Details for CR32TR1912F by Akahane Electronics Ind Corp
Overview of CR32TR1912F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR1912F
CR32TR1912F CAD Models
CR32TR1912F Part Data Attributes
|
CR32TR1912F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR1912F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR1912F
This table gives cross-reference parts and alternative options found for CR32TR1912F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR1912F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K1912FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR1912F vs RMSW32K1912FB |
CTTKFR1206FTE1912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | CR32TR1912F vs CTTKFR1206FTE1912 |
WR12X1912FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR32TR1912F vs WR12X1912FT |
FWF06FV-1912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32TR1912F vs FWF06FV-1912 |
CR1206T100V19.1K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CR32TR1912F vs CR1206T100V19.1K+-1% |
MC1206P-1912-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR32TR1912F vs MC1206P-1912-FT |
RMC1/8K1912FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | CR32TR1912F vs RMC1/8K1912FB |
CR32-1912FK | Fixed Resistor | ASJ Holdings Limited | CR32TR1912F vs CR32-1912FK |
1206S4F1912TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR32TR1912F vs 1206S4F1912TC |
MC1206-1912-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR32TR1912F vs MC1206-1912-FTW |