Part Details for CR32TR34R8D by Akahane Electronics Ind Corp
Overview of CR32TR34R8D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR34R8D
CR32TR34R8D CAD Models
CR32TR34R8D Part Data Attributes
|
CR32TR34R8D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR34R8D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR34R8D
This table gives cross-reference parts and alternative options found for CR32TR34R8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR34R8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-1334R8L | Fixed Resistor, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR34R8D vs AF1206DR-1334R8L |
CR1206D34R8P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32TR34R8D vs CR1206D34R8P20 |
RMS12DT34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CR32TR34R8D vs RMS12DT34R8 |
MC1206-34R8-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR32TR34R8D vs MC1206-34R8-DT101W |
MC1206P-34R8-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR32TR34R8D vs MC1206P-34R8-DT101W |
ESR18EZPD34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | CR32TR34R8D vs ESR18EZPD34R8 |
RM12R-34R8-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR32TR34R8D vs RM12R-34R8-D |
PWR12D34R8TEO | Fixed Resistor, 0.3333W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR32TR34R8D vs PWR12D34R8TEO |
RK73H2BTTED34R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR34R8D vs RK73H2BTTED34R8D |
RCA120634R80.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR32TR34R8D vs RCA120634R80.5%100ET5E3 |