Part Details for CR32TR364G by Akahane Electronics Ind Corp
Overview of CR32TR364G by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR364G
CR32TR364G CAD Models
CR32TR364G Part Data Attributes
|
CR32TR364G
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR364G
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR364G
This table gives cross-reference parts and alternative options found for CR32TR364G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR364G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK364G | RES,SMT,THICK FILM,360K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR32TR364G vs RK73B2BRTBK364G |
SG73P2BLTE364G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR364G vs SG73P2BLTE364G |
FCF06GV-364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32TR364G vs FCF06GV-364 |
9C12063A3603GLHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | CR32TR364G vs 9C12063A3603GLHF4 |
1206S4G0364CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR32TR364G vs 1206S4G0364CB |
FCF06GS-364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32TR364G vs FCF06GS-364 |
1206S4G0364T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR32TR364G vs 1206S4G0364T1E |
RK73K2BBC360KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR364G vs RK73K2BBC360KOHMG |
SG73P2BLTDD364G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR364G vs SG73P2BLTDD364G |
RK73B2BLTEB364G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR364G vs RK73B2BLTEB364G |