Part Details for CR32TR4533F by Akahane Electronics Ind Corp
Overview of CR32TR4533F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR4533F
CR32TR4533F CAD Models
CR32TR4533F Part Data Attributes:
|
CR32TR4533F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR4533F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR4533F
This table gives cross-reference parts and alternative options found for CR32TR4533F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR4533F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-07453KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR4533F vs RC1206FR-07453KP |
NMCT1206FT453K | RESISTOR, 0.25W, 1%, 100ppm, 453000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR32TR4533F vs NMCT1206FT453K |
9C12063A4533FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR32TR4533F vs 9C12063A4533FKPF3 |
TSR8GF4533V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR32TR4533F vs TSR8GF4533V |
CRCW1206453KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR32TR4533F vs CRCW1206453KFKEBC |
CR-06FLF--453K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR32TR4533F vs CR-06FLF--453K |
WR12X4533FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CR32TR4533F vs WR12X4533FBL |
MC1206P-4533-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR4533F vs MC1206P-4533-FB101 |
MC1206P-4533-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR32TR4533F vs MC1206P-4533-FB101W |
NRCL12F4533TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | CR32TR4533F vs NRCL12F4533TR13F |