Part Details for CR32TR512F by Akahane Electronics Ind Corp
Overview of CR32TR512F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR512F
CR32TR512F CAD Models
CR32TR512F Part Data Attributes
|
CR32TR512F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR512F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR512F
This table gives cross-reference parts and alternative options found for CR32TR512F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR512F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272475102 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR512F vs 232272475102 |
RMAW32K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR32TR512F vs RMAW32K512FB |
CQ06S4F5101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR32TR512F vs CQ06S4F5101T5E |
NMCT1206FT5K10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CR32TR512F vs NMCT1206FT5K10 |
RK73H2BXTED5101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR512F vs RK73H2BXTED5101F |
RMNW32K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR512F vs RMNW32K512FB |
RC1206FR-105K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR512F vs RC1206FR-105K1 |
RK73H2BTBK5101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR512F vs RK73H2BTBK5101F |
CR1206-FX-5101EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CR32TR512F vs CR1206-FX-5101EPF |
RMGW32K512FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR512F vs RMGW32K512FTP |