Part Details for CR32TR680F by Akahane Electronics Ind Corp
Overview of CR32TR680F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR680F
CR32TR680F CAD Models
CR32TR680F Part Data Attributes
|
CR32TR680F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR680F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR680F
This table gives cross-reference parts and alternative options found for CR32TR680F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR680F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1368RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR680F vs RC1206FR-1368RP |
RMC32K680FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR680F vs RMC32K680FB |
RK73H2BXTE68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR680F vs RK73H2BXTE68R0F |
RS06K680FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR32TR680F vs RS06K680FT |
NMCT1206FG68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CR32TR680F vs NMCT1206FG68R0 |
CRCW120668R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR32TR680F vs CRCW120668R0FKEAC |
MR12X68R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR32TR680F vs MR12X68R0FGL |
RMS12FT680 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CR32TR680F vs RMS12FT680 |
9C12063A68R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR32TR680F vs 9C12063A68R0FKPF3 |
RMNW32K680FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR680F vs RMNW32K680FB |