Part Details for CR35-1242FV by Hokuriku Electric Industry Co Ltd
Overview of CR35-1242FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-1242FV
CR35-1242FV CAD Models
CR35-1242FV Part Data Attributes:
|
CR35-1242FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-1242FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR35-1242FV
This table gives cross-reference parts and alternative options found for CR35-1242FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-1242FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P1242FTL | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 12400ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR35-1242FV vs WF10P1242FTL |
SR1210FR-1312K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR35-1242FV vs SR1210FR-1312K4L |
CR-10FPF--12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1242FV vs CR-10FPF--12K4 |
PWR14F1242TEU | Fixed Resistor, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR35-1242FV vs PWR14F1242TEU |
RTT121242FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR35-1242FV vs RTT121242FTP |
RMEF1210FT12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR35-1242FV vs RMEF1210FT12K4 |
CRGCQ1210F12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR35-1242FV vs CRGCQ1210F12K4 |
RK73H2ERTTD1242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1242FV vs RK73H2ERTTD1242F |
RK73H2ERTTED1242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1242FV vs RK73H2ERTTED1242F |
RK73H2ELBK1242F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1242FV vs RK73H2ELBK1242F |