Datasheets
CR35-18R7FB by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.5W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CR35-18R7FB by Hokuriku Electric Industry Co Ltd

Overview of CR35-18R7FB by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR35-18R7FB

CR35-18R7FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR35-18R7FB Part Data Attributes

CR35-18R7FB Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
CR35-18R7FB Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.5W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 18.7 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR35-18R7FB

This table gives cross-reference parts and alternative options found for CR35-18R7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-18R7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2EGBK18R7F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR35-18R7FB vs RK73H2EGBK18R7F
RK73H2ERTTDB18R7F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CR35-18R7FB vs RK73H2ERTTDB18R7F
RK73H2EXTED18R7F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CR35-18R7FB vs RK73H2EXTED18R7F
CRS1210AFX-18R7ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc CR35-18R7FB vs CRS1210AFX-18R7ELF
RTT1218R7FP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Ralec CR35-18R7FB vs RTT1218R7FP3
RMEF1210FT18R7 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc CR35-18R7FB vs RMEF1210FT18R7
CLF121018R71%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR35-18R7FB vs CLF121018R71%100PPM/KNS
CR3518R7FV Fixed Resistor, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CR35-18R7FB vs CR3518R7FV
BCTS001210-18R7FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp CR35-18R7FB vs BCTS001210-18R7FTP
RK73H2ETTDB18R7F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CR35-18R7FB vs RK73H2ETTDB18R7F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR35-18R7FB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR35-18R7FB by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR35-18R7FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR35-18R7FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR35-18R7FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR35-18R7FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR35-18R7FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR35-18R7FB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: