Part Details for CR35-2553FB by Hokuriku Electric Industry Co Ltd
Overview of CR35-2553FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-2553FB
CR35-2553FB CAD Models
CR35-2553FB Part Data Attributes
|
CR35-2553FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-2553FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR35-2553FB
This table gives cross-reference parts and alternative options found for CR35-2553FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-2553FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED2553F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-2553FB vs RK73H2ETTED2553F |
CR35-2553FV | Fixed Resistor, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR35-2553FB vs CR35-2553FV |
CRS1210AFX-2553ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR35-2553FB vs CRS1210AFX-2553ELF |
RPC1210FT255K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR35-2553FB vs RPC1210FT255K |
RMC35K2553FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR35-2553FB vs RMC35K2553FTE |
RK73H2ERTBK2553F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-2553FB vs RK73H2ERTBK2553F |
RMNW35K2553FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR35-2553FB vs RMNW35K2553FTP |
MR10X2553FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-2553FB vs MR10X2553FBL |
TFP1210R2553FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR35-2553FB vs TFP1210R2553FA-T5 |
RK73H2EGBK2553F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-2553FB vs RK73H2EGBK2553F |