Part Details for CR35-4531DV by Hokuriku Electric Industry Co Ltd
Overview of CR35-4531DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-4531DV
CR35-4531DV CAD Models
CR35-4531DV Part Data Attributes
|
CR35-4531DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-4531DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Wire Wound, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR35-4531DV
This table gives cross-reference parts and alternative options found for CR35-4531DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-4531DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K4531DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR35-4531DV vs RMC1/4K4531DTE |
RM14D4531CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR35-4531DV vs RM14D4531CT-X |
CRCW12104K53DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR35-4531DV vs CRCW12104K53DKTAP |
RK73H2ERTTDD4531D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-4531DV vs RK73H2ERTTDD4531D |
CR35-4531DB | Fixed Resistor, Wire Wound, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR35-4531DV vs CR35-4531DB |
CLF12104K530.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR35-4531DV vs CLF12104K530.5%100PPM/KKB16 |
RMF13DT4531 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4530ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR35-4531DV vs RMF13DT4531 |
RC1210DR-074K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR35-4531DV vs RC1210DR-074K53L |
RC1210DR-134K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR35-4531DV vs RC1210DR-134K53L |
RK73H2ERTBK4531D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-4531DV vs RK73H2ERTBK4531D |