Part Details for CR35-754JC by Hokuriku Electric Industry Co Ltd
Overview of CR35-754JC by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35-754JC
CR35-754JC CAD Models
CR35-754JC Part Data Attributes:
|
CR35-754JC
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-754JC
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35-754JC
This table gives cross-reference parts and alternative options found for CR35-754JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-754JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210LF-754-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR35-754JC vs WCR1210LF-754-J-P-LT |
MC1210-754-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CR35-754JC vs MC1210-754-JTW |
RK73B2EXTED754J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-754JC vs RK73B2EXTED754J |
TSR4GJ754V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | CR35-754JC vs TSR4GJ754V |
NRCS25J754TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CR35-754JC vs NRCS25J754TRF |
TSR4GAAJ754V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | CR35-754JC vs TSR4GAAJ754V |
CRB32TR754J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR35-754JC vs CRB32TR754J |
NRCL25J754TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | CR35-754JC vs NRCL25J754TR13F |
CR35-754JE | Fixed Resistor, 0.25W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | CR35-754JC vs CR35-754JE |
CRG1210-U-754JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR35-754JC vs CRG1210-U-754JT |