Part Details for CR351003FB by Hokuriku Electric Industry Co Ltd
Overview of CR351003FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR351003FB
CR351003FB CAD Models
CR351003FB Part Data Attributes
|
CR351003FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR351003FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR351003FB
This table gives cross-reference parts and alternative options found for CR351003FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR351003FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR351003FB vs RMS13FT1003 |
CR-10FPA--100K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR351003FB vs CR-10FPA--100K |
CR351003FV | RESISTOR, 0.25W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR351003FB vs CR351003FV |
RMSW35K1003FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR351003FB vs RMSW35K1003FB |
AC1210FR-13100KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR351003FB vs AC1210FR-13100KL |
RMNW35K1003FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR351003FB vs RMNW35K1003FTP |
239073531004L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR351003FB vs 239073531004L |
RK73H2ELTE1003F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351003FB vs RK73H2ELTE1003F |
ERJ14NF1003U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR351003FB vs ERJ14NF1003U |
RMC35K1003FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR351003FB vs RMC35K1003FTE |