Part Details for CR354220FV by Hokuriku Electric Industry Co Ltd
Overview of CR354220FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR354220FV
CR354220FV CAD Models
CR354220FV Part Data Attributes
|
CR354220FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR354220FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR354220FV
This table gives cross-reference parts and alternative options found for CR354220FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR354220FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDB4220F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR354220FV vs RK73H2ETTDB4220F |
MR10X4220FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR354220FV vs MR10X4220FGL |
CR-10FPF--422R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR354220FV vs CR-10FPF--422R |
TFP1210R4220FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR354220FV vs TFP1210R4220FA-T5 |
CLF1210422R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR354220FV vs CLF1210422R1%100PPM/KKB4 |
RTT124220FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR354220FV vs RTT124220FP3 |
CAR14F4220CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR354220FV vs CAR14F4220CT |
RK73H2EGBK4220F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR354220FV vs RK73H2EGBK4220F |
RK73H2ERTBK4220F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR354220FV vs RK73H2ERTBK4220F |
CLF1210422R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR354220FV vs CLF1210422R1%100PPM/KKB8 |