Part Details for CR356490FB by Hokuriku Electric Industry Co Ltd
Overview of CR356490FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR356490FB
CR356490FB CAD Models
CR356490FB Part Data Attributes:
|
CR356490FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR356490FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR356490FB
This table gives cross-reference parts and alternative options found for CR356490FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR356490FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT649R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR356490FB vs RMEF1210FT649R |
AC1210FR-10649RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR356490FB vs AC1210FR-10649RL |
RC1210FR-07649RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR356490FB vs RC1210FR-07649RP |
RK73H2EGBK6490F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR356490FB vs RK73H2EGBK6490F |
RMC-206490FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR356490FB vs RMC-206490FR |
CR-10FPF--649R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR356490FB vs CR-10FPF--649R |
CRG1210F649R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR356490FB vs CRG1210F649R |
NRCW25F6490TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR356490FB vs NRCW25F6490TRF |
SR1210FR-07649RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR356490FB vs SR1210FR-07649RL |
BCTS001210-6490FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR356490FB vs BCTS001210-6490FTP |