Part Details for CR35684JV by Hokuriku Electric Industry Co Ltd
Overview of CR35684JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35684JV
CR35684JV CAD Models
CR35684JV Part Data Attributes
|
CR35684JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35684JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35684JV
This table gives cross-reference parts and alternative options found for CR35684JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35684JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35684JV vs SG73P2ELBK684J |
RK73B2ELBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35684JV vs RK73B2ELBK684J |
ERJ14YJ684U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR35684JV vs ERJ14YJ684U |
SG73S2ETTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35684JV vs SG73S2ETTDD684J |
RK73B2ERTTD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35684JV vs RK73B2ERTTD684J |
RMC35-684JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR35684JV vs RMC35-684JTP |
SG73P2ELTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35684JV vs SG73P2ELTDD684J |
SG73S2ELTED684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35684JV vs SG73S2ELTED684J |
RK73B2ERTTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35684JV vs RK73B2ERTTDD684J |
RMF13JT684 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR35684JV vs RMF13JT684 |