-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 3A - Thyristor Low Power Use, TO-262, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR3CS-12A-A1#BH0
|
Avnet Silica | (Alt: CR3CS-12A-A1#BH0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR3CS-12A-A1#BH0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR3CS-12A-A1#BH0
Renesas Electronics Corporation
600V - 3A - Thyristor Low Power Use, TO-262, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-262 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-08 | |
Samacsys Manufacturer | Renesas Electronics |
This table gives cross-reference parts and alternative options found for CR3CS-12A-A1#BH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3CS-12A-A1#BH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT258X-800R,127 | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, PLASTIC, FULL PACK-3 | WeEn Semiconductor Co Ltd | CR3CS-12A-A1#BH0 vs BT258X-800R,127 |
934042990127 | Silicon Controlled Rectifier, 8 A, 800 V, SCR | NXP Semiconductors | CR3CS-12A-A1#BH0 vs 934042990127 |
CR3PM-12G#B00 | Thyristors, TO-220F, /Bag | Renesas Electronics Corporation | CR3CS-12A-A1#BH0 vs CR3PM-12G#B00 |
CR3CS-12A-T1#BH0 | 600V - 3A - Thyristor Low Power Use, TO-263, /Embossed Tape | Renesas Electronics Corporation | CR3CS-12A-A1#BH0 vs CR3CS-12A-T1#BH0 |
934042990127 | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, | WeEn Semiconductor Co Ltd | CR3CS-12A-A1#BH0 vs 934042990127 |
CR3CS-12A-T2#BH0 | 600V - 3A - Thyristor Low Power Use, TO-263, /Embossed Tape | Renesas Electronics Corporation | CR3CS-12A-A1#BH0 vs CR3CS-12A-T2#BH0 |