There are no models available for this part yet.
Overview of CR5F-040TR by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5FM-14LJ#BG0 | Renesas Electronics Corporation | 700V - 5A - Triac Medium Power Use | |
BCR5FM-12LB#BG0 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use | |
BCR5FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use |
CAD Models for CR5F-040TR by Central Semiconductor Corp
Part Data Attributes for CR5F-040TR by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for CR5F-040TR
This table gives cross-reference parts and alternative options found for CR5F-040TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR5F-040TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR604 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, CASE R-4, 2 PIN | Micro Electronics Corporation | CR5F-040TR vs FR604 |
CR5F-040TRLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | CR5F-040TR vs CR5F-040TRLEADFREE |
FR604 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, CASE R-4, 2 PIN | Micro Electronics Ltd | CR5F-040TR vs FR604 |
FR604 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, R-6, 2 PIN | Microsemi Corporation | CR5F-040TR vs FR604 |
FR604-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | CR5F-040TR vs FR604-T3 |
CR5F-040BK | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | CR5F-040TR vs CR5F-040BK |