Part Details for CR63TR302J by Akahane Electronics Ind Corp
Overview of CR63TR302J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR63TR302J
CR63TR302J CAD Models
CR63TR302J Part Data Attributes
|
CR63TR302J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR63TR302J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR63TR302J
This table gives cross-reference parts and alternative options found for CR63TR302J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63TR302J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JY-302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR63TR302J vs FCF25JY-302 |
WCR2512LF-302-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR63TR302J vs WCR2512LF-302-J-E-LT |
FCF25JX-302-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR63TR302J vs FCF25JX-302-W |
RC2512J302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | CR63TR302J vs RC2512J302 |
FCF25JP-302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR63TR302J vs FCF25JP-302 |
RK73B3ATTEB302J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR302J vs RK73B3ATTEB302J |
CR2512AJW-302EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CR63TR302J vs CR2512AJW-302EAS |
FCF25JP-302-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR63TR302J vs FCF25JP-302-W |
RK73B3ALBK302J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR302J vs RK73B3ALBK302J |
WCR-WCR2512LF-302-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | CR63TR302J vs WCR-WCR2512LF-302-J-E-LT |