Diodes
CR70U-060
Central Semiconductor Corp
Description: Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN

Overview of CR70U-060 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for CR70U-060 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR70U-060 by Central Semiconductor Corp

CR70U-060
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
700 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
70 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. CR70U-060
    Central Semiconductor Corp
    Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for CR70U-060

This table gives cross-reference parts and alternative options found for CR70U-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR70U-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR70U-060PBFREE Rectifier Diode, Central Semiconductor Corp CR70U-060 vs CR70U-060PBFREE
Part Number Description Manufacturer Compare
UFR7260-PBF Rectifier Diode Digitron Semiconductors CR70U-060 vs UFR7260-PBF
60HFU-600 Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc CR70U-060 vs 60HFU-600
UFR7260 Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB Microchip Technology Inc CR70U-060 vs UFR7260
CR70U-060PBFREE Rectifier Diode, Central Semiconductor Corp CR70U-060 vs CR70U-060PBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR70U-060 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR70U-060 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CR70U-060 would you like to use for your alert(s)?
  • Please alert me when CR70U-060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR70U-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR70U-060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR70U-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR70U-060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR70U-060 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: