Part Details for CR7E-72DA-3.96E by Hirose Electric Co Ltd
Overview of CR7E-72DA-3.96E by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR7E-72DA-3.96E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR7E-72DA-3.96E-ND
|
DigiKey | CONN EDGE DUAL 72POS 0.156 EYE Min Qty: 12 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$16.7400 | Buy Now |
DISTI #
CR7E-72DA-3.96E
|
Avnet Americas | Connector Card Edge Receptacle 72 Position 3.96mm Solder Eye Straight Through Hole - Trays (Alt: CR7E-72DA-3.96E) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
$12.4125 / $14.3985 | Buy Now |
DISTI #
798-CR7E-72DA-3.96E
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$12.1100 | Buy Now |
DISTI #
HIRCR7E-72DA-3.96E
|
Heilind Electronics | 507-0094-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $15.7900 | Buy Now |
Part Details for CR7E-72DA-3.96E
CR7E-72DA-3.96E CAD Models
CR7E-72DA-3.96E Part Data Attributes:
|
CR7E-72DA-3.96E
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR7E-72DA-3.96E
Hirose Electric Co Ltd
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR7E-72DA-3.96E
This table gives cross-reference parts and alternative options found for CR7E-72DA-3.96E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR7E-72DA-3.96E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93764-519721LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | CR7E-72DA-3.96E vs 93764-519721LF |
95540-51172 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | CR7E-72DA-3.96E vs 95540-51172 |
93764-41972LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | CR7E-72DA-3.96E vs 93764-41972LF |
10083987-411272LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CR7E-72DA-3.96E vs 10083987-411272LF |
2-531341-1 | 72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | CR7E-72DA-3.96E vs 2-531341-1 |
10074375-312272TLF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CR7E-72DA-3.96E vs 10074375-312272TLF |
2-6437270-0 | 72 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT | TE Connectivity | CR7E-72DA-3.96E vs 2-6437270-0 |
93764-11972LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | CR7E-72DA-3.96E vs 93764-11972LF |
10074375-112172TLF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CR7E-72DA-3.96E vs 10074375-112172TLF |
C8D36PF29023 | 72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT | TE Connectivity | CR7E-72DA-3.96E vs C8D36PF29023 |