CRA024CJ120KQ10
Ever Ohms Technology Co Ltd
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Overview of CRA024CJ120KQ10 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRA024CJ120KQ10 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA024CJ120KQ10 by Ever Ohms Technology Co Ltd

CRA024CJ120KQ10
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
120000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CRA024CJ120KQ10
    Ever Ohms Technology Co Ltd
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for CRA024CJ120KQ10

This table gives cross-reference parts and alternative options found for CRA024CJ120KQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA024CJ120KQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSN04I4J124TR Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp CRA024CJ120KQ10 vs NRSN04I4J124TR
RACF104DJT120K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRA024CJ120KQ10 vs RACF104DJT120K
RTA02-4C124JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec CRA024CJ120KQ10 vs RTA02-4C124JTH
RTA02-4C124JH2 Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRA024CJ120KQ10 vs RTA02-4C124JH2
RTA02-4C124JP2 Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation CRA024CJ120KQ10 vs RTA02-4C124JP2
RNS104PJ124CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP Samsung Electro-Mechanics CRA024CJ120KQ10 vs RNS104PJ124CS
RTA02-4C124JP3 Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation CRA024CJ120KQ10 vs RTA02-4C124JP3
RCNC24-04DR-120K-J Array/Network Resistor, Isolated, 0.063W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc CRA024CJ120KQ10 vs RCNC24-04DR-120K-J
RTA02-4C124JTH Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation CRA024CJ120KQ10 vs RTA02-4C124JTH
RTA02-4C124JTP Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRA024CJ120KQ10 vs RTA02-4C124JTP
Part Number Description Manufacturer Compare
NRSN4I4J124TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp CRA024CJ120KQ10 vs NRSN4I4J124TRF
RTA02-4C124JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec CRA024CJ120KQ10 vs RTA02-4C124JTH
RAC104D124JCB Array/Network Resistor, Isolated, 0.063W, 120000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Kamaya Inc CRA024CJ120KQ10 vs RAC104D124JCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA024CJ120KQ10 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA024CJ120KQ10 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CRA024CJ120KQ10 would you like to use for your alert(s)?
  • Please alert me when CRA024CJ120KQ10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA024CJ120KQ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA024CJ120KQ10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA024CJ120KQ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA024CJ120KQ10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA024CJ120KQ10 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: