CRA024CJ12KP10
Ever Ohms Technology Co Ltd
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Overview of CRA024CJ12KP10 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRA024CJ12KP10 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRA024CJ12KP10 by Ever Ohms Technology Co Ltd

CRA024CJ12KP10
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
12000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CRA024CJ12KP10
    Ever Ohms Technology Co Ltd
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for CRA024CJ12KP10

This table gives cross-reference parts and alternative options found for CRA024CJ12KP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA024CJ12KP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNS104PJ123CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP Samsung Electro-Mechanics CRA024CJ12KP10 vs RNS104PJ123CS
RCNC24-04DR-12K-J Array/Network Resistor, Isolated, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc CRA024CJ12KP10 vs RCNC24-04DR-12K-J
RTA02-4C123JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec CRA024CJ12KP10 vs RTA02-4C123JTH
NRSN04I4J123TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT NIC Components Corp CRA024CJ12KP10 vs NRSN04I4J123TRF
RNS104PJ123AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Samsung Electro-Mechanics CRA024CJ12KP10 vs RNS104PJ123AS
RTA02-4C123JTH Array/Network Resistor, Isolated, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation CRA024CJ12KP10 vs RTA02-4C123JTH
NRSN4I4J123TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp CRA024CJ12KP10 vs NRSN4I4J123TRF
RN104PJ123CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP Samsung Electro-Mechanics CRA024CJ12KP10 vs RN104PJ123CS
CRA024CJ12KQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd CRA024CJ12KP10 vs CRA024CJ12KQ10
RACF104DJT12K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRA024CJ12KP10 vs RACF104DJT12K0
Part Number Description Manufacturer Compare
RCNC24-04DR-12K-J Array/Network Resistor, Isolated, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, RFE International Inc CRA024CJ12KP10 vs RCNC24-04DR-12K-J
NRSN4I4J123TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, NIC Components Corp CRA024CJ12KP10 vs NRSN4I4J123TRF
RTA02-4C123JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec CRA024CJ12KP10 vs RTA02-4C123JTH
CRA024CJ12KQ10 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ever Ohms Technology Co Ltd CRA024CJ12KP10 vs CRA024CJ12KQ10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRA024CJ12KP10 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRA024CJ12KP10 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CRA024CJ12KP10 would you like to use for your alert(s)?
  • Please alert me when CRA024CJ12KP10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRA024CJ12KP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRA024CJ12KP10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRA024CJ12KP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRA024CJ12KP10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRA024CJ12KP10 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: