Part Details for CRA3A4E101JB by Kyocera AVX Components
Overview of CRA3A4E101JB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CRA3A4E101JB
CRA3A4E101JB CAD Models
CRA3A4E101JB Part Data Attributes:
|
CRA3A4E101JB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CRA3A4E101JB
Kyocera AVX Components
RESISTOR, NETWORK, FILM, ISOLATED, 0.0625W, SURFACE MOUNT, 0612, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
First Element Resistance | 100 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRA3A4E101JB
This table gives cross-reference parts and alternative options found for CRA3A4E101JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA3A4E101JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2A2TDD1050F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | CRA3A4E101JB vs CN2A2TDD1050F |
CN2A2TDD1100F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | CRA3A4E101JB vs CN2A2TDD1100F |
CN2B2TDD1540F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRA3A4E101JB vs CN2B2TDD1540F |
742X083181J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | CRA3A4E101JB vs 742X083181J |
CN2A4TTDD1210F | Array/Network Resistor, Isolated, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRA3A4E101JB vs CN2A4TTDD1210F |
742C083121J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP | CTS Corporation | CRA3A4E101JB vs 742C083121J |
CN2A4TTDD1370F | Array/Network Resistor, Isolated, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRA3A4E101JB vs CN2A4TTDD1370F |
CN2B2TTDD1470F | Array/Network Resistor, Isolated, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRA3A4E101JB vs CN2B2TTDD1470F |
CN1J2TDD1820F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, CHIP | KOA Speer Electronics Inc | CRA3A4E101JB vs CN1J2TDD1820F |
742X083131JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CTS Corporation | CRA3A4E101JB vs 742X083131JP |