Part Details for CRB12102M0530%50PPM/KKS by Microtech GmbH Electronic
Overview of CRB12102M0530%50PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB12102M0530%50PPM/KKS
CRB12102M0530%50PPM/KKS CAD Models
CRB12102M0530%50PPM/KKS Part Data Attributes
|
CRB12102M0530%50PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CRB12102M0530%50PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2050000ohm, 200V, 30% +/-Tol, -50,50ppm/Cel, 1310,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 2.65 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 30% | |
Working Voltage | 200 V |