Part Details for CRB32TR3570F by Akahane Electronics Ind Corp
Overview of CRB32TR3570F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB32TR3570F
CRB32TR3570F CAD Models
CRB32TR3570F Part Data Attributes:
|
CRB32TR3570F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CRB32TR3570F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRB32TR3570F
This table gives cross-reference parts and alternative options found for CRB32TR3570F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB32TR3570F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K3570FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRB32TR3570F vs RMNW35K3570FB |
CLF1210357R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR3570F vs CLF1210357R1%100PPM/KNB8 |
RMNW35K3570FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRB32TR3570F vs RMNW35K3570FTP |
SR1210FR-13357RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRB32TR3570F vs SR1210FR-13357RL |
CLF1210357R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR3570F vs CLF1210357R1%100PPM/KNS |
CLF1210357R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRB32TR3570F vs CLF1210357R1%100PPM/KKB8 |
RK73H2ERTTED3570F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRB32TR3570F vs RK73H2ERTTED3570F |
CR-10FPF--357R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRB32TR3570F vs CR-10FPF--357R |
AC1210FR-10357RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRB32TR3570F vs AC1210FR-10357RL |
CR35-3570FV | Fixed Resistor, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRB32TR3570F vs CR35-3570FV |