CRCW0100100KFREL
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP

Overview of CRCW0100100KFREL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0100100KFREL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 01Y3460
Newark Crcw01005 250 100K 1% Et3 E3 Rohs Compliant: Yes |Vishay CRCW0100100KFREL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10,000 $0.0260
$0.0260 Buy Now
DISTI # CRCW0100100KFREL
Avnet Americas CRCW01005 250 100K 1% ET3 e3 - Tape and Reel (Alt: CRCW0100100KFREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0211
$0.0211 Buy Now
DISTI # 71-CRCW0100100KFREL
Mouser Electronics Thick Film Resistors - SMD 01005 100Kohm 1% 250ppm 0.031watts RoHS: Compliant 67084
  • 1 $0.2300
  • 10 $0.0790
  • 100 $0.0490
  • 1,000 $0.0380
  • 2,500 $0.0280
  • 10,000 $0.0270
  • 20,000 $0.0240
  • 40,000 $0.0220
$0.0220 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks 0
  • 20,000 $0.0207
$0.0207 Buy Now
DISTI # CRCW0100100KFREL
TTI Thick Film Resistors - SMD 01005 100Kohm 1% 250ppm 0.031watts pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel Americas - 0
  • 20,000 $0.0208
  • 40,000 $0.0198
$0.0198 / $0.0208 Buy Now
DISTI # CRCW0100100KFREL
Avnet Abacus SMD Chip Resistor, 100 kOhm, � 1%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose (Alt: CRCW0100100KFREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW0100100KFREL
Avnet Asia CRCW01005 250 100K 1% ET3 e3 (Alt: CRCW0100100KFREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days 0
RFQ

CAD Models for CRCW0100100KFREL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0100100KFREL by Vishay Intertechnologies

CRCW0100100KFREL
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 15
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. CRCW0100100KFREL
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for CRCW0100100KFREL

This table gives cross-reference parts and alternative options found for CRCW0100100KFREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0100100KFREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR04-1003FB Fixed Resistor, 0.03W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Hokuriku Electric Industry Co Ltd CRCW0100100KFREL vs CR04-1003FB
RC0402F104CS Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Samsung Electro-Mechanics CRCW0100100KFREL vs RC0402F104CS
CR01005-32W-1003FPT Fixed Resistor, 0.03W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD CRCW0100100KFREL vs CR01005-32W-1003FPT
RK73H1FTTB1003F Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc CRCW0100100KFREL vs RK73H1FTTB1003F
CR-E5FL5--100K- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh CRCW0100100KFREL vs CR-E5FL5--100K-
CR04-1003FE Fixed Resistor, 0.03W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Hokuriku Electric Industry Co Ltd CRCW0100100KFREL vs CR04-1003FE
CR01005-32W-1003FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, VENKEL LTD CRCW0100100KFREL vs CR01005-32W-1003FT-13
CR01005-32W-1003FT Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005 VENKEL LTD CRCW0100100KFREL vs CR01005-32W-1003FT
CR03-1003-FY Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ASJ Holdings Limited CRCW0100100KFREL vs CR03-1003-FY
CR04-1003FV Fixed Resistor, 0.03W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Hokuriku Electric Industry Co Ltd CRCW0100100KFREL vs CR04-1003FV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0100100KFREL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0100100KFREL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0100100KFREL would you like to use for your alert(s)?
  • Please alert me when CRCW0100100KFREL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0100100KFREL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0100100KFREL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0100100KFREL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0100100KFREL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0100100KFREL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: