Part Details for CRCW0402110KFKEDC by Vishay Intertechnologies
Overview of CRCW0402110KFKEDC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402110KFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6145
|
Newark | Res, 110K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402110KFKEDC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98330 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
67AK7850
|
Newark | Res, 110K, 1%, 0.063W, 0402, Thick Film, Resistance:110Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402110KFKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
95AC8673
|
Newark | D10/Crcw0402-C 100 110K 1% Et7 E3 |Vishay CRCW0402110KFKEDC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
45AC8969
|
Newark | Res, 110K, 1%, 0.063W, 0402, Thick Film, Resistance:110Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402110KFKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW0402110KFKEDC
|
Avnet Americas | VISCRCW0402110KFKEDC D10/CRCW0402-C 100 - Tape and Reel (Alt: CRCW0402110KFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW0402110KFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 110Kohms 1% Commercial Use RoHS: Compliant | 65062 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25597956
|
Arrow Electronics | Res Thick Film 0402 110K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 15378 |
|
$0.0014 / $0.0195 | Buy Now |
DISTI #
V72:2272_18936588
|
Arrow Electronics | Res Thick Film 0402 110K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1817 Container: Cut Strips | Americas - 3133 |
|
$0.0197 / $0.0925 | Buy Now |
|
Future Electronics | Resistor, 110K, 1%, 0.063W, 0402, THICK FILM RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
54227592
|
Verical | Res Thick Film 0402 110K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 4167 Package Multiple: 1 Date Code: 2013 | Americas - 15378 |
|
$0.0014 | Buy Now |
Part Details for CRCW0402110KFKEDC
CRCW0402110KFKEDC CAD Models
CRCW0402110KFKEDC Part Data Attributes
|
CRCW0402110KFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402110KFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402110KFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402110KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402110KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-1103-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW0402110KFKEDC vs CPW10-1103-FY |
CDP0402110K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402110KFKEDC vs CDP0402110K1%100PPM/KNS |
RTT021103FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402110KFKEDC vs RTT021103FBA |
RMS04FT114 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW0402110KFKEDC vs RMS04FT114 |
BCTS000402-1103FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW0402110KFKEDC vs BCTS000402-1103FTH |
AC0402FR-7D110KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402110KFKEDC vs AC0402FR-7D110KL |
CR0402AFX-1103GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW0402110KFKEDC vs CR0402AFX-1103GAS |
RCA0402110KFKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW0402110KFKEDC vs RCA0402110KFKEDAP |
RTT021103FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402110KFKEDC vs RTT021103FH3 |
CPW10-1103-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW0402110KFKEDC vs CPW10-1103-FK |