CRCW040211K8FKTD
Description: Res Thick Film 0402 11.8K Ohm 1% 1/16W ±100ppm/C Molded SMD Paper T/R

Overview of CRCW040211K8FKTD by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRCW040211K8FKTD by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW040211K8FKTD-ND
DigiKey RES SMD 11.8K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0183
$0.0183 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 11800 ohm, SURFACE MOUNT, 0402 48067
  • 1 $0.0472
  • 1,696 $0.0212
  • 9,417 $0.0153
$0.0153 / $0.0472 Buy Now

CAD Models for CRCW040211K8FKTD by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW040211K8FKTD by Vishay Dale

CRCW040211K8FKTD
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. CRCW040211K8FKTD
    Vishay Dale
    Res Thick Film 0402 11.8K Ohm 1% 1/16W ±100ppm/C Molded SMD Paper T/R
    VS

Related Parts for CRCW040211K8FKTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040211K8FKTD by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040211K8FKTD by Vishay Dale

Select Manufacturer
Which Manufacturer of CRCW040211K8FKTD would you like to use for your alert(s)?
  • Please alert me when CRCW040211K8FKTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040211K8FKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040211K8FKTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040211K8FKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040211K8FKTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040211K8FKTD by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: