-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6656
|
Newark | Res, Thick Film, 12R7, 1%, 0.063W, 0402, Resistance:12.7Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040212R7FKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
52K6657
|
Newark | Res, Thick Film, 12R7, 1%, 0.063W, 0402, Reel, Resistance:12.7Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040212R7FKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW040212R7FKED
|
Avnet Americas | SMD Chip Resistor, 12.7 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040212R7FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0028 | Buy Now |
DISTI #
71-CRCW0402-12.7-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 12.7ohms 1% RoHS: Compliant | 18905 |
|
$0.0030 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 8155 |
|
RFQ | ||
|
Quest Components | 7936 |
|
$0.0060 / $0.0180 | Buy Now | |
DISTI #
CRCW040212R7FKED
|
TTI | Thick Film Resistors - SMD 1/16watt 12.7ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
CRCW040212R7FKED
|
Avnet Americas | SMD Chip Resistor, 12.7 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040212R7FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0028 | Buy Now |
DISTI #
CRCW040212R7FKED
|
Avnet Americas | SMD Chip Resistor, 12.7 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040212R7FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040212R7FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040212R7FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040212R7FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040212R7FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621279 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 12.7ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW040212R7FKED vs 232270621279 |
CR-02FPF--12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040212R7FKED vs CR-02FPF--12R7 |
MC0402P-12R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW040212R7FKED vs MC0402P-12R7-FT101W |
MC0402L6F12R7SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | CRCW040212R7FKED vs MC0402L6F12R7SE |
RK73H1ETTPS12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040212R7FKED vs RK73H1ETTPS12R7F |
RC0402F12R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW040212R7FKED vs RC0402F12R7-07-T70 |
RK73H1EGTPB12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040212R7FKED vs RK73H1EGTPB12R7F |
MC0402P-12R7-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW040212R7FKED vs MC0402P-12R7-FB101W |
9C04021A12R7FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040212R7FKED vs 9C04021A12R7FKPF3 |
MC0402-12R7-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040212R7FKED vs MC0402-12R7-FBQ |