-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6156
|
Newark | Res, 150K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402150KFKEDC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89180 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
45AC8978
|
Newark | Res, 150K, 1%, 0.063W, 0402, Thick Film, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402150KFKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
67AK7856
|
Newark | Res, 150K, 1%, 0.063W, 0402, Thick Film, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402150KFKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
37AH9390
|
Newark | D10/Crcw0402-C 100 150K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0402150KFKEDC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW0402150KFKEDC
|
Avnet Americas | VISCRCW0402150KFKEDC D10/CRCW0402-C 100 - Tape and Reel (Alt: CRCW0402150KFKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW0402150KFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 150Kohms 1% Commercial Use RoHS: Compliant | 57294 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18936245
|
Arrow Electronics | Res Thick Film 0402 150K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2128 Container: Cut Strips | Americas - 25 |
|
$0.0063 / $0.0339 | Buy Now |
|
Future Electronics | CRCW Series 0402 150 kOhm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Future Electronics | CRCW Series 0402 150 kOhm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
CRCW0402150KFKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 150Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0025 / $0.0032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402150KFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402150KFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402150KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402150KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000402-1503FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW0402150KFKEDC vs BCTS000402-1503FTH |
CR10-1503-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW0402150KFKEDC vs CR10-1503-FK |
CDP0402150K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402150KFKEDC vs CDP0402150K1%100PPM/KNP10 |
RTT021503FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402150KFKEDC vs RTT021503FH2 |
NRC04F1503TR50F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW0402150KFKEDC vs NRC04F1503TR50F |
NRC04F1503TR30F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW0402150KFKEDC vs NRC04F1503TR30F |
CDF0402150K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402150KFKEDC vs CDF0402150K1%100PPM/KNP5 |
RTT021503FTH | RES,SMT,THICK FILM,150K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | CRCW0402150KFKEDC vs RTT021503FTH |
CDP0402150K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402150KFKEDC vs CDP0402150K1%100PPM/KNS |
RTT021503FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402150KFKEDC vs RTT021503FBA |