-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2983
|
Newark | Res, Thick Film, 1K, 1%, 0.125W, 0402, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04021K00FKEDHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19284 |
|
$0.0150 / $0.1250 | Buy Now |
DISTI #
12AC0190
|
Newark | Res, 1K, 1%, 0.2W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1Kohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Vishay CRCW04021K00FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 186565 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
41R4490
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1 Kohm, 200 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04021K00FKEDHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 285289 |
|
$0.0150 / $0.1250 | Buy Now |
DISTI #
68R2984
|
Newark | Res, Thick Film, 1K, 1%, 0.125W, 0402, Reel, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04021K00FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRCW04021K00FKEDHP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW04021K00FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 280000 |
|
$0.0085 / $0.0151 | Buy Now |
DISTI #
CRCW04021K00FKEDHP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW04021K00FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0151 | Buy Now |
DISTI #
68R2983
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Product that comes on tape, but is not reeled (Alt: 68R2983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 19284 Partner Stock |
|
$0.0190 / $0.1250 | Buy Now |
DISTI #
71-CRCW04021K00FKEDH
|
Mouser Electronics | Thick Film Resistors - SMD 0.2W 1Kohms 1% High Power AEC-Q200 RoHS: Compliant | 750682 |
|
$0.0090 / $0.1200 | Buy Now |
DISTI #
E02:0323_03830253
|
Arrow Electronics | Res Thick Film 0402 1K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2339 | Europe - 30000 |
|
$0.0097 / $0.0118 | Buy Now |
DISTI #
V36:1790_07474071
|
Arrow Electronics | Res Thick Film 0402 1K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2344 | Americas - 20000 |
|
$0.0090 / $0.0103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021K00FKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K00FKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021K00FKEDHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K00FKEDHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04021K00FKEEHP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04021K00FKEDHP vs RCA04021K00FKEEHP |