Part Details for CRCW04021K21FKTE by Vishay Draloric
Overview of CRCW04021K21FKTE by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04021K21FKTE
CRCW04021K21FKTE CAD Models
CRCW04021K21FKTE Part Data Attributes
|
CRCW04021K21FKTE
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K21FKTE
Vishay Draloric
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1210ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021K21FKTE
This table gives cross-reference parts and alternative options found for CRCW04021K21FKTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K21FKTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04021K58FKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1580ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW04021K58FKTD |
CRCW040215K0JNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 15000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW040215K0JNTD |
CRCW040213K0FKTE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW040213K0FKTE |
CRCW040210K7FKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 10700ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW040210K7FKTD |
CRCW04021K13FKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1130ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW04021K13FKTD |
CRCW04021K80JNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1800ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW04021K80JNTD |
CRCW04021K24FKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW04021K24FKTD |
CRCW040210K7FKTE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 10700ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW040210K7FKTE |
CRCW04021K10JNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1100ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW04021K10JNTD |
CRCW04021K54FKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1540ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW04021K21FKTE vs CRCW04021K54FKTD |