-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N1355
|
Newark | Res, Thick Film, 1M58, 1%, 0.063W, 0402, Reel, Resistance:1.58Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04021M58FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
56P3881
|
Newark | Res, Thick Film, 1M58, 1%, 0.63W, 0402, Resistance:1.58Mohm, Resistance Tolerance:± 1%, Power Rating:630Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW04021M58FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW04021M58FKED
|
Avnet Americas | D10/CRCW0402 100 1M58 1% ET7 e3 - Tape and Reel (Alt: CRCW04021M58FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0096 | Buy Now |
DISTI #
71-CRCW04021M58FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.58Mohms 1% 100ppm RoHS: Compliant | 31434 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 1.58 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0029 | Buy Now |
|
Bristol Electronics | 27970 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 1580000 ohm, SURFACE MOUNT, 0402 | 7745 |
|
$0.0045 / $0.0225 | Buy Now |
DISTI #
CRCW04021M58FKED
|
TTI | Thick Film Resistors - SMD 1/16watt 1.58Mohms 1% 100ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
CRCW04021M58FKED
|
Avnet Abacus | SMD Chip Resistor, 1.58 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW04021M58FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021M58FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021M58FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021M58FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021M58FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES02WGF1584T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M58FKED vs ES02WGF1584T5E |
WR04W1584FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04021M58FKED vs WR04W1584FAL |
WR04W1584FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04021M58FKED vs WR04W1584FHL |
9C04021A1584FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021M58FKED vs 9C04021A1584FKAF3 |
RC0402FR-131M58L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021M58FKED vs RC0402FR-131M58L |
CDF04021M581%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021M58FKED vs CDF04021M581%100PPM/KNP20 |
WR04W1584FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04021M58FKED vs WR04W1584FBL |
RGC1/16SC1584FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | CRCW04021M58FKED vs RGC1/16SC1584FTH |
WR04W1584FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW04021M58FKED vs WR04W1584FTL |
232270681585L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021M58FKED vs 232270681585L |