CRCW04021R00FKEDHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW04021R00FKEDHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW04021R00FKEDHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24T6968
Newark Res, Thick Film, Aec-Q200, 1R, 0402, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04021R00FKEDHP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 40000
  • 10,000 $0.0150
  • 20,000 $0.0150
$0.0150 Buy Now
DISTI # 65AC3343
Newark Res, Thick Film, Aec-Q200, 1R, 0402, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04021R00FKEDHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8350
  • 1 $0.0220
  • 25 $0.0220
  • 100 $0.0220
  • 250 $0.0220
  • 500 $0.0200
  • 1,000 $0.0180
$0.0180 / $0.0220 Buy Now
DISTI # 96Y9058
Newark Res, 1R, 1%, 0.2W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Vishay CRCW04021R00FKEDHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.1500
  • 25 $0.1340
  • 100 $0.0520
  • 250 $0.0420
  • 500 $0.0330
$0.0330 / $0.1500 Buy Now
DISTI # 95AC8664
Newark Res Hp Thkflm 0402 1 Ohm 1% 1/5W 100Ppm/ C Smd |Vishay CRCW04021R00FKEDHP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0160
$0.0160 Buy Now
DISTI # CRCW04021R00FKEDHP
Avnet Americas CRCW0402-HP 100 1R0 1% ET7 e3 - Tape and Reel (Alt: CRCW04021R00FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 40000
  • 10,000 $0.0154
$0.0154 Buy Now
DISTI # 24T6968
Avnet Americas CRCW0402-HP 100 1R0 1% ET7 e3 - Tape and Reel (Alt: 24T6968) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 4 Days Container: Reel 40000 Partner Stock
  • 1 $0.0160
  • 20,000 $0.0150
$0.0150 / $0.0160 Buy Now
DISTI # 65AC3343
Avnet Americas CRCW0402-HP 100 1R0 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 65AC3343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack 6883 Partner Stock
  • 1 $0.1600
  • 25 $0.1090
  • 100 $0.0420
  • 250 $0.0340
  • 500 $0.0260
$0.0260 / $0.1600 Buy Now
DISTI # 71-CRCW04021R00FKEDH
Mouser Electronics Thick Film Resistors - SMD 0.2W 1ohms 1% High Power AEC-Q200 RoHS: Compliant 114752
  • 1 $0.1400
  • 10 $0.0460
  • 100 $0.0280
  • 1,000 $0.0220
  • 2,500 $0.0170
  • 10,000 $0.0140
  • 20,000 $0.0120
  • 100,000 $0.0110
$0.0110 / $0.1400 Buy Now
Future Electronics CRCW Series 0402 0.2 W 1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0159
  • 20,000 $0.0156
  • 40,000 $0.0154
  • 50,000 $0.0153
  • 150,000 $0.0149
$0.0149 / $0.0159 Buy Now
Bristol Electronics   4045
RFQ
Bristol Electronics   1775
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1 ohm, SURFACE MOUNT, 0402 152
  • 1 $0.1050
  • 49 $0.0700
$0.0700 / $0.1050 Buy Now
DISTI # CRCW04021R00FKEDHP
TTI Thick Film Resistors - SMD 0.2W 1ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 750000
In Stock
  • 10,000 $0.0139
  • 20,000 $0.0119
  • 30,000 $0.0117
  • 50,000 $0.0114
  • 100,000 $0.0109
$0.0109 / $0.0139 Buy Now
DISTI # SMC-CRCW04021R00FKEDHP
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 17+ 3751
RFQ
DISTI # CRCW04021R00FKEDHP
Avnet Abacus SMD Chip Resistor, 1 Ohm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW04021R00FKEDHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW04021R00FKEDHP
Avnet Asia CRCW0402-HP 100 1R0 1% ET7 e3 (Alt: CRCW04021R00FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # C1S802701095420
Chip1Stop Res Thick Film 0402 1 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape 9900
  • 50 $0.0332
  • 100 $0.0247
  • 200 $0.0198
  • 500 $0.0187
  • 1,000 $0.0166
  • 2,000 $0.0165
$0.0165 / $0.0332 Buy Now
DISTI # C1S803605085469
Chip1Stop Res Thick Film 0402 1 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 3481
  • 25 $0.0438
  • 100 $0.0268
  • 250 $0.0266
  • 500 $0.0262
  • 1,000 $0.0162
$0.0162 / $0.0438 Buy Now
LCSC 200mW Thick Film Resistors 50V 1% 100ppm/ 1 0402 Chip Resistor - Surface Mount ROHS 7618
  • 10 $0.0375
  • 100 $0.0305
  • 300 $0.0271
  • 1,000 $0.0245
  • 5,000 $0.0224
  • 10,000 $0.0213
$0.0213 / $0.0375 Buy Now
New Advantage Corporation CRCW0402 HP, 8MM TAPE, 7in.-REEL, ET7 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 190000
  • 10,000 $0.0100
$0.0100 Buy Now

CAD Models for CRCW04021R00FKEDHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW04021R00FKEDHP by Vishay Intertechnologies

CRCW04021R00FKEDHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04021R00FKEDHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CRCW04021R00FKEDHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04021R00FKEDHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04021R00FKEDHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04021R00FKEDHP would you like to use for your alert(s)?
  • Please alert me when CRCW04021R00FKEDHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04021R00FKEDHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04021R00FKEDHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04021R00FKEDHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04021R00FKEDHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04021R00FKEDHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: