-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X8303
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 1 Ohm, 63 Mw, 5%, 50 V Rohs Compliant: Yes |Vishay CRCW04021R00JNEDIF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
CRCW04021R00JNEDIF
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW04021R00JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0532 | Buy Now |
DISTI #
71-CRCW04021R00JNDIF
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 1ohm 5% RoHS: Compliant | 34444 |
|
$0.0390 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0388 | Buy Now |
DISTI #
71241481
|
Verical | Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 345 Package Multiple: 1 Date Code: 2332 | Americas - 10000 |
|
$0.0593 / $0.0908 | Buy Now |
DISTI #
CRCW04021R00JNEDIF
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW04021R00JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0532 | Buy Now |
DISTI #
CRCW04021R00JNEDIF
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, Pulse Proof (Alt: CRCW04021R00JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021R00JNEDIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021R00JNEDIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021R00JNEDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021R00JNEDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D102001R05%P0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | CRCW04021R00JNEDIF vs D102001R05%P0 |
232270512108 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 1ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021R00JNEDIF vs 232270512108 |
RMC-041R0JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW04021R00JNEDIF vs RMC-041R0JR |
AA0402JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW04021R00JNEDIF vs AA0402JR-131RL |
RK73B1ELTPB1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021R00JNEDIF vs RK73B1ELTPB1R0J |
9C04021A1R00JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CRCW04021R00JNEDIF vs 9C04021A1R00JLPF4 |
SG73S1ELTP1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021R00JNEDIF vs SG73S1ELTP1R0J |
RC0402JR-7W1RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021R00JNEDIF vs RC0402JR-7W1RL |
RMC10-1R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021R00JNEDIF vs RMC10-1R0JTH |
CR-02JLF----1R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021R00JNEDIF vs CR-02JLF----1R |