Part Details for CRCW04022323F50RF4 by Vishay Intertechnologies
Overview of CRCW04022323F50RF4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04022323F50RF4
CRCW04022323F50RF4 CAD Models
CRCW04022323F50RF4 Part Data Attributes:
|
CRCW04022323F50RF4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022323F50RF4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04022323F50RF4
This table gives cross-reference parts and alternative options found for CRCW04022323F50RF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022323F50RF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTP2323F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW04022323F50RF4 vs RK73G1ERTTP2323F |
RK73G1ELBK2323F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04022323F50RF4 vs RK73G1ELBK2323F |
RGC1/16SC2323FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04022323F50RF4 vs RGC1/16SC2323FTH |
RK73G1ELTPL2323F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW04022323F50RF4 vs RK73G1ELTPL2323F |
CR-02FEF--232K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04022323F50RF4 vs CR-02FEF--232K |
RK73G1ETTPL2323F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW04022323F50RF4 vs RK73G1ETTPL2323F |
RK73G1ETTPB2323F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04022323F50RF4 vs RK73G1ETTPB2323F |
RK73G1ELTPB2323F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04022323F50RF4 vs RK73G1ELTPB2323F |
RK73G1ETTP2323F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 232000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW04022323F50RF4 vs RK73G1ETTP2323F |
RGC1/16SC2323FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 232000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04022323F50RF4 vs RGC1/16SC2323FB |