Part Details for CRCW0402294KFKEDC by Vishay Intertechnologies
Overview of CRCW0402294KFKEDC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402294KFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0402294KFKEDC
|
Avnet Americas | VISCRCW0402294KFKEDC D10/CRCW0402-C 100 - Tape and Reel (Alt: CRCW0402294KFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW0402294KFKEDC
|
Avnet Americas | VISCRCW0402294KFKEDC D10/CRCW0402-C 100 - Tape and Reel (Alt: CRCW0402294KFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
CRCW0402294KFKEDC
|
Avnet Americas | VISCRCW0402294KFKEDC D10/CRCW0402-C 100 - Tape and Reel (Alt: CRCW0402294KFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
Part Details for CRCW0402294KFKEDC
CRCW0402294KFKEDC CAD Models
CRCW0402294KFKEDC Part Data Attributes
|
CRCW0402294KFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402294KFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402294KFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402294KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402294KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF04FT2943 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW0402294KFKEDC vs RMF04FT2943 |
TFA0402R2943F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRCW0402294KFKEDC vs TFA0402R2943F-T10 |
AF0402FR-7D294KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402294KFKEDC vs AF0402FR-7D294KL |
CDF0402294K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402294KFKEDC vs CDF0402294K1%100PPM/KNP5 |
RTT022943FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402294KFKEDC vs RTT022943FBA |
CDP0402294K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402294KFKEDC vs CDP0402294K1%100PPM/KNP10 |
BCTS000402-2943FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW0402294KFKEDC vs BCTS000402-2943FTH |
RTT022943FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402294KFKEDC vs RTT022943FH2 |
RC0402F2943 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CRCW0402294KFKEDC vs RC0402F2943 |
RTT022943FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402294KFKEDC vs RTT022943FH5 |