Part Details for CRCW04022K20JNTE by Vishay Intertechnologies
Overview of CRCW04022K20JNTE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04022K20JNTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C3625
|
Newark | Crcw0402 Thick Film Chip Resistors Rohs Compliant: Yes |Vishay CRCW04022K20JNTE Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRCW04022K20JNTE
|
Avnet Americas | RES THKFLM 0402 0.05 OHM 200% 2.2K RF4 SMD - Tape and Reel (Alt: CRCW04022K20JNTE) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0088 | Buy Now |
DISTI #
CRCW04022K20JNTE
|
Avnet Americas | RES THKFLM 0402 0.05 OHM 200% 2.2K RF4 SMD - Tape and Reel (Alt: CRCW04022K20JNTE) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
DISTI #
CRCW04022K20JNTE
|
Avnet Americas | RES THKFLM 0402 0.05 OHM 200% 2.2K RF4 SMD - Tape and Reel (Alt: CRCW04022K20JNTE) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
Part Details for CRCW04022K20JNTE
CRCW04022K20JNTE CAD Models
CRCW04022K20JNTE Part Data Attributes
|
CRCW04022K20JNTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022K20JNTE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04022K20JNTE
This table gives cross-reference parts and alternative options found for CRCW04022K20JNTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022K20JNTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GJ222V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | CRCW04022K20JNTE vs TSR16GJ222V |
RC0402JR-7W2K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04022K20JNTE vs RC0402JR-7W2K2L |
MC0402-222-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW04022K20JNTE vs MC0402-222-JTQ |
MC0402-222-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW04022K20JNTE vs MC0402-222-JT |
CRCW0402222J200RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | CRCW04022K20JNTE vs CRCW0402222J200RF4 |
WCR-WCR0402LF-222-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW04022K20JNTE vs WCR-WCR0402LF-222-J-P-LT |
CR0402-16W-222JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04022K20JNTE vs CR0402-16W-222JSNT |
RK73B1ETTD222J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW04022K20JNTE vs RK73B1ETTD222J |
WCR0402LF-222-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW04022K20JNTE vs WCR0402LF-222-J-P-LT |
MC0402-222-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW04022K20JNTE vs MC0402-222-JBW |