Part Details for CRCW0402332RFKED by Vishay Intertechnologies
Results Overview of CRCW0402332RFKED by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402332RFKED Information
CRCW0402332RFKED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0402332RFKED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K3475
|
Newark | Res, Thick Film, 332R, 1%, 0.063W, 0402, Reel, Resistance:332Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402332RFKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0110 | Buy Now |
|
DISTI #
26W9084
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 332 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW0402332RFKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23953 |
|
$0.0110 / $0.0320 | Buy Now |
|
DISTI #
52K6984
|
Newark | Res, Thick Film, 332R, 1%, 0.063W, 0402, Resistance:332Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW0402332RFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
|
DISTI #
CRCW0402332RFKED
|
Avnet Americas | - Tape and Reel (Alt: CRCW0402332RFKED) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 1340000 |
|
$0.0018 / $0.0020 | Buy Now |
|
DISTI #
42K3475
|
Avnet Americas | - Tape and Reel (Alt: 42K3475) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 70000 Partner Stock |
|
$0.0030 / $0.0110 | Buy Now |
|
|
Bristol Electronics | Min Qty: 148 | 204390 |
|
$0.0027 / $0.0338 | Buy Now |
|
|
Bristol Electronics | 6550 |
|
RFQ | ||
|
DISTI #
SMC-CRCW0402332RFKED
|
Sensible Micro Corporation | Resistor, Metal Glaze/Thick Film, 0.063W, 1%, 100Ppm, 332Ohm, Surface Mount, 0402 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 9832 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 11245 |
|
RFQ | |
|
DISTI #
CRCW0402332RFKED
|
Avnet Abacus | (Alt: CRCW0402332RFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 40000 |
|
Buy Now |
US Tariff Estimator: CRCW0402332RFKED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW0402332RFKED
CRCW0402332RFKED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW0402332RFKED Part Data Attributes
|
|
CRCW0402332RFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402332RFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 332 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW0402332RFKED
This table gives cross-reference parts and alternative options found for CRCW0402332RFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402332RFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDF0402332R1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402332RFKED vs CDF0402332R1%100PPM/KNS |
| MC0402P-3320-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402332RFKED vs MC0402P-3320-FB101 |
| ASC0402-332RFT10 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402332RFKED vs ASC0402-332RFT10 |
| RC0402FRF332R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402332RFKED vs RC0402FRF332R |
| CQ02WGF3320T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 332ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402332RFKED vs CQ02WGF3320T5E |
| RCA0402332RFKED | Vishay Draloric | Check for Price | RES,SMT,THICK FILM,332 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | CRCW0402332RFKED vs RCA0402332RFKED |
| MR04X3320FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402332RFKED vs MR04X3320FDL |
| ES02WGF3320T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402332RFKED vs ES02WGF3320T5E |
| WR04X3320FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW0402332RFKED vs WR04X3320FDL |
| WR04W3320FALJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402332RFKED vs WR04W3320FALJ |
CRCW0402332RFKED Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW0402332RFKED is typically around 250°C/W, but this can vary depending on the specific application and operating conditions.
-
Yes, the CRCW0402332RFKED is suitable for high-frequency applications due to its thin-film construction and low inductance. However, it's essential to consider the self-resonant frequency and parasitic inductance when designing high-frequency circuits.
-
The CRCW0402332RFKED has a maximum operating temperature of 155°C, but it's recommended to derate the power rating at higher temperatures to ensure reliability and prevent thermal runaway.
-
Yes, the CRCW0402332RFKED is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended land pattern for the CRCW0402332RFKED can be found in the Vishay Intertechnologies application note or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable solder joints and prevent thermal stress.