Part Details for CRCW0402499RFKEDC by Vishay Intertechnologies
Overview of CRCW0402499RFKEDC by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402499RFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7921
|
Newark | Res, 499R, 1%, 0.063W, 0402, Thick Film, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402499RFKEDC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55005 |
|
$0.0040 | Buy Now |
DISTI #
45AC9029
|
Newark | Res, 499R, 1%, 0.063W, 0402, Thick Film, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402499RFKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW0402499RFKEDC
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0402499RFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
67AK7921
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 67AK7921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 55060 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
71-CRCW0402499RFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 499ohms 1% Commercial Use RoHS: Compliant | 104749 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_18930636
|
Arrow Electronics | Res Thick Film 0402 499 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2221 | Americas - 20000 |
|
$0.0083 | Buy Now |
DISTI #
V72:2272_18930636
|
Arrow Electronics | Res Thick Film 0402 499 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1837 Container: Cut Strips | Americas - 2 |
|
$0.0084 | Buy Now |
|
Future Electronics | CRCW Series 0402 499 Ohm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Future Electronics | CRCW Series 0402 499 Ohm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Quest Components | 71 |
|
$0.0450 | Buy Now |