-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7023
|
Newark | Res, Aec-Q200, 4K7, 1%, 0.2W, 0402, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04024K70FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0110 | Buy Now |
DISTI #
41R4564
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 4.7 Kohm, 200 Mw, 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04024K70FKEDHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880950 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
65AC3359
|
Newark | Res, Aec-Q200, 4K7, 1%, 0.2W, 0402, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04024K70FKEDHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9255 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
CRCW04024K70FKEDHP
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW04024K70FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0151 | Buy Now |
DISTI #
24T7023
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: 24T7023) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0160 | Buy Now |
DISTI #
65AC3359
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Product that comes on tape, but is not reeled (Alt: 65AC3359) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9255 Partner Stock |
|
$0.0190 / $0.1140 | Buy Now |
DISTI #
71-CRCW04024K70FKEDH
|
Mouser Electronics | Thick Film Resistors - SMD 0.2W 4.7Kohms 1% High Power AEC-Q200 RoHS: Compliant | 75715 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.2 W 4.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0107 / $0.0119 | Buy Now |
|
Bristol Electronics | 9920 |
|
RFQ | ||
DISTI #
CRCW04024K70FKEDHP
|
TTI | Thick Film Resistors - SMD 0.2W 4.7Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 510000 In Stock |
|
$0.0097 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04024K70FKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04024K70FKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |