CRCW0402562RFKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0402562RFKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0402562RFKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK8138
Newark Res, 562R, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402562RFKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 10,000 $0.0070
  • 20,000 $0.0070
$0.0070 Buy Now
DISTI # 52K7163
Newark Res, Thick Film, 562R, 1%, 0.063W, 0402, Resistance:562Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW0402562RFKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19467
  • 1 $0.0050
  • 25 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 52K7164
Newark Res, Thick Film, 562R, 1%, 0.063W, 0402, Reel, Resistance:562Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402562RFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0050
$0.0050 Buy Now
DISTI # 52K7163
Avnet Americas D10/CRCW0402 100 562R 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K7163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 19467 Partner Stock
  • 1 $0.0060
$0.0060 Buy Now
DISTI # CRCW0402562RFKED
Avnet Americas D10/CRCW0402 100 562R 1% ET7 e3 - Tape and Reel (Alt: CRCW0402562RFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0096
$0.0096 Buy Now
DISTI # 71-CRCW0402-562-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 562ohms 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 2,500 $0.0060
$0.0060 / $0.1000 Order Now
Future Electronics CRCW Series 0402 0.063 W 562 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 10,000 $0.0031
  • 30,000 $0.0030
  • 50,000 $0.0029
  • 200,000 $0.0028
  • 300,000 $0.0027
$0.0027 / $0.0031 Buy Now
Bristol Electronics   9090
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 562OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 10586
  • 1 $0.0176
  • 1,819 $0.0066
  • 7,577 $0.0033
$0.0033 / $0.0176 Buy Now
DISTI # CRCW0402562RFKED
TTI Thick Film Resistors - SMD 1/16watt 562ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0030
  • 20,000 $0.0029
  • 30,000 $0.0028
$0.0028 / $0.0030 Buy Now
DISTI # SMC-CRCW0402562RFKED
Sensible Micro Corporation Res, 562R, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402562RFKED RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1240 Container: Cut Tape 70
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
Chip 1 Exchange INSTOCK 8271
RFQ
DISTI # CRCW0402562RFKED
Avnet Abacus SMD Chip Resistor, 562 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402562RFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW0402562RFKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402562RFKED by Vishay Intertechnologies

CRCW0402562RFKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
562 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402562RFKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0402562RFKED

This table gives cross-reference parts and alternative options found for CRCW0402562RFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402562RFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-7D562RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW0402562RFKED vs RC0402FR-7D562RL
RCA0402562RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW0402562RFKED vs RCA0402562RFKED
AF0402FR-07562RL Fixed Resistor, 0.0625W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402562RFKED vs AF0402FR-07562RL
RMCS0402FT562R Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0402562RFKED vs RMCS0402FT562R
ERJ2RKF5620X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components CRCW0402562RFKED vs ERJ2RKF5620X
NRC-AS04F5620TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp CRCW0402562RFKED vs NRC-AS04F5620TRF
RC0402FR-07562RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402562RFKED vs RC0402FR-07562RL
CRCW0402562RFKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW0402562RFKED vs CRCW0402562RFKTD
RC0402FR-07562RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402562RFKED vs RC0402FR-07562RP
RCS1005F5620CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CRCW0402562RFKED vs RCS1005F5620CS

Related Parts for CRCW0402562RFKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402562RFKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402562RFKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0402562RFKED would you like to use for your alert(s)?
  • Please alert me when CRCW0402562RFKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402562RFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402562RFKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402562RFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402562RFKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402562RFKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: