Part Details for CRCW040295R3F100RT7-E3 by Vishay Intertechnologies
Overview of CRCW040295R3F100RT7-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW040295R3F100RT7-E3
CRCW040295R3F100RT7-E3 CAD Models
CRCW040295R3F100RT7-E3 Part Data Attributes:
|
CRCW040295R3F100RT7-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040295R3F100RT7-E3
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040295R3F100RT7-E3
This table gives cross-reference parts and alternative options found for CRCW040295R3F100RT7-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040295R3F100RT7-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040295R3F100RT7-E3 vs RK73H1ELTPB95R3F |
SR0402FR-1395R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040295R3F100RT7-E3 vs SR0402FR-1395R3L |
RMSW10K95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040295R3F100RT7-E3 vs RMSW10K95R3FB |
CRS0402-16W-95R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | CRCW040295R3F100RT7-E3 vs CRS0402-16W-95R3FT |
RMC10K95R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040295R3F100RT7-E3 vs RMC10K95R3FTH |
WF04P95R3FTL | Fixed Resistor, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW040295R3F100RT7-E3 vs WF04P95R3FTL |
CR1095R3FV | RESISTOR, 0.063W, 1%, 100ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040295R3F100RT7-E3 vs CR1095R3FV |
MC0402-95R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040295R3F100RT7-E3 vs MC0402-95R3-FTW |
TSR16UTF95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CRCW040295R3F100RT7-E3 vs TSR16UTF95R3V |
MC0402-95R3-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040295R3F100RT7-E3 vs MC0402-95R3-FT |