-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 0 Ohm Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-0.0GCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
673963 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
70202889
|
RS | Resistor, Thick Film, 0 Ohms, 0.1 W, 0 OhmsJumper, SMT, 0603, TCR 0 ppm/DegC, TR | Vishay Dale CRCW06030000Z0EA RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 12838 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
70201148
|
RS | Resistor, Thick Film,0 Ohms,0.1 W,0 Ohms Jumper, SMT,0603,TCR 0 ppm/DegC, Cut Tape | Vishay Dale CRCW06030000Z0EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4300 |
|
$0.0700 / $0.1000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 20M Ohm, 0603 Case Size | 102312 |
|
$0.0026 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy