Part Details for CRCW06031004R021%RT5 by Vishay Intertechnologies
Overview of CRCW06031004R021%RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06031004R021%RT5
CRCW06031004R021%RT5 CAD Models
CRCW06031004R021%RT5 Part Data Attributes:
|
CRCW06031004R021%RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031004R021%RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031004R021%RT5
This table gives cross-reference parts and alternative options found for CRCW06031004R021%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031004R021%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW06031004R021%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06031004R021%RT5 vs D11/CRCW06031004R021%ET6E3 |
ADF06034R021%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs ADF06034R021%100PPM/KKP5 |
ADF06034R021%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs ADF06034R021%100PPM/KKP10 |
CDP06034R021%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs CDP06034R021%100PPM/KNP20 |
ADF06034R021%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs ADF06034R021%100PPM/KKP20 |
ADF06034R021%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs ADF06034R021%100PPM/KKP |
CRCW06034R02FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031004R021%RT5 vs CRCW06034R02FKEAC |
ADF06034R021%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs ADF06034R021%100PPM/KKS |
CDP06034R021%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs CDP06034R021%100PPM/KKS |
CDP06034R021%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031004R021%RT5 vs CDP06034R021%100PPM/KNS |